Harting 09 45 215 1100 feedthrough content: 1pc durable design

MPN
09 45 215 1100
Brand
Harting
EAN-13
2050006172056
Order Code
03-9374
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.39
10+ £27.13
25+ £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Harting's Feedthrough 09 45 215 1100 is an industry-grade connector designed for high-voltage applications. This heavy-duty, multicore connector is typically used in electrical engineering and industrial environments, providing reliable connectivity through walls or panels. The product is engineered to endure demanding conditions, ensuring long-lasting performance.
Type Wall feedthrough
Gender Female
Mounting Type Feedthrough
Factory colour Grey
IP Rating IP65, IP67
Material Zinc (die-cast)
Maximum Temperature +70°C
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot