Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 38 042 3001 Han-Com® K 6/36 Male Screw Terminal 1.5-6mm²

Order Code:  

51-9931

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 38 042 3001  Copy to clipboard
 Report an error

Discontinued

A male insert with 6 power contacts and 36 control/signal contacts for use with the the Harting Han-Com® K series of modular industrial connectors.

The Harting Han-Com® K series is designed for applications where it is desireable to have both power and control/signal contacts in a single connector body.


  • Manufacturer type description: Han K6/36-M
  • Conductor connection: 1.5 - 6 / 0.14 / 2.5 mm² (power contacts / control contacts)
  • Connection: Crimp
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 38 042 3001
  • Mating cycles: ≥ 500
  • Number of pins: 6 + PE/36 (consumption/control range)
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 40/10 A (Leistungs-/Steuerungsbereich)
  • Test voltage: 690/160 V (Leistungs-/Steuerungsbereich)
  • Type (manufacturer type): Han K6/36-M
  • Rated voltage acc. to UL: 600V
  • Please see theTechnical Specification table for full details

Suitable crimp contacts must be ordered separately.

Reviews


Be the first to submit a review