Harting 09 38 018 2701 Socket insert 1pc durable reliable design

MPN
09 38 018 2701
Brand
Harting
EAN-13
2050006165294
Order Code
03-9334
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £125.25
10+ £120.24
25+ £115.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The socket insert 09 38 018 2701 by Harting is an industrial-grade, heavy-duty connector designed for high voltage applications. It features a multicore configuration, making it ideal for electrical engineering projects. Typically used in industrial environments, this connector ensures reliable and robust connectivity.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 18
Number of Ways 18 + PE

Reviews

Be the first to submit a review

Trustpilot