Harting 09 38 012 2751 Socket insert 1pc reliable connection

MPN
09 38 012 2751
Brand
Harting
EAN-13
2050006165287
Order Code
03-9332
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £139.35 £99.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The socket insert 09 38 012 2751 by Harting is an industry-grade, heavy-duty connector suitable for high voltage applications. This multicore connector is ideal for use in electrical engineering and industrial environments. It provides a reliable solution for multi-core connectivity needs.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 12
Number of Ways 12 + PE

Reviews

Be the first to submit a review

Trustpilot