Harting 09 33 024 4739 Socket Insert 1pc for secure Electrical connections

MPN
09 33 024 4739
Brand
Harting
EAN-13
2050006165102
Order Code
03-9307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £107.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The 09 33 024 4739 socket insert by Harting is a heavy-duty, multicores connector designed for high-voltage applications. It is suited for industrial environments, offering robust performance and reliability. Typical uses include electrical engineering and various industrial connector applications.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 24
Number of Ways 24 + PE

Reviews

Be the first to submit a review

Trustpilot