Harting 09 33 024 4729 Socket Insert 24-pin robust reliable 1pc

MPN
09 33 024 4729
Brand
Harting
EAN-13
2050006165089
Order Code
03-9305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £107.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting socket insert 09 33 024 4729 is a heavy-duty, industry-grade connector designed for high voltage applications. It is ideal for use in electrical engineering and industrial environments requiring robust multicore connections. This single piece is part of the company's range of durable electrical connectors.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of Ways 24 + PE

Reviews

Be the first to submit a review

Trustpilot