Harting 09 33 024 2789 Socket insert durable reliable 1 piece

MPN
09 33 024 2789
Brand
Harting
EAN-13
2050006165041
Order Code
03-9303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £217.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting Socket insert 09 33 024 2789 is a high voltage, heavy duty connector designed for industrial applications. It features multicore connections for use in electrical engineering projects. Typical applications include securely connecting components in various industry-grade environments.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 24
Number of Ways 24 + PE

Reviews

Be the first to submit a review

Trustpilot