Harting 09 33 024 2712 Socket insert 1pc durable and reliable

MPN
09 33 024 2712
Brand
Harting
EAN-13
2050006165010
Order Code
03-9302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.24
10+ £15.83
25+ £15.40
50+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Harting socket insert 09 33 024 2712 is an industry-grade connector designed for heavy-duty and high-voltage applications. It is typically used in electrical engineering projects requiring reliable multicore connectivity. This robust component is ideal for use in industrial environments, ensuring secure and efficient electrical connections.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of Ways 24 + PE

Reviews

Be the first to submit a review

Trustpilot