Harting 09 33 016 4739 Socket insert 1pc durable reliable

MPN
09 33 016 4739
Brand
Harting
EAN-13
2050006165003
Order Code
03-9300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hartings socket insert 09 33 016 4739 is a high voltage, heavy-duty, multicore connector. It is ideal for industrial and electrical engineering applications where industry-grade reliability is required. This connector is designed to ensure secure and robust connections in demanding environments.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 16
Number of Ways 16 + PE

Reviews

Be the first to submit a review

Trustpilot