Harting 09 33 006 4739 Socket insert 1pc High durability component

MPN
09 33 006 4739
Brand
Harting
EAN-13
2050006164952
Order Code
03-9294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting socket insert 09 33 006 4739 is an industrial-grade electrical engineering connector known for its robustness and reliability. Designed for high-voltage applications, it excels in heavy-duty and multicore connections. This product is typically used in industrial environments where secure and durable connections are crucial.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 6
Number of Ways 6 + PE

Reviews

Be the first to submit a review

Trustpilot