Harting 09 33 000 6227 Jack Durable single-piece Connector solution

MPN
09 33 000 6227
Brand
Harting
EAN-13
2050006163337
Order Code
03-9269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

Harting manufactures the 09 33 000 6227, a high voltage, heavy-duty socket pin jack designed for industrial applications. This multi-core connector is ideal for use in demanding electrical engineering environments. Its robust design ensures reliable performance in industrial settings.
Type Socket pin
Current Rating 10A
Gender Socket
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot