Harting 09 33 000 6222 Jack 1pc high-quality connection solution

MPN
09 33 000 6222
Brand
Harting
EAN-13
2050006163320
Order Code
03-9268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Harting's part 09 33 000 6222 is a high voltage, heavy duty socket pin and jack connector designed for industrial and electrical engineering applications. It features industry-grade, multicore capabilities suitable for use in harsh environments. This product is ideal for scenarios requiring robust and reliable connectivity solutions.
Type Socket pin
Current Rating 10A
Gender Socket
Material Copper alloy
Misc Attribute 09330006222

Reviews

Be the first to submit a review

Trustpilot