Harting 09 33 000 6139 Pin Contact single piece size

MPN
09 33 000 6139
Brand
Harting
EAN-13
2050006163948
Order Code
03-9262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1000+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 4 working days - 906 in stock

The Harting pin contact 09 33 000 6139 is a single-piece, high-voltage connector designed for industrial and multicore applications. It features robust construction suitable for heavy-duty environments, making it ideal for electrical engineering projects. This industry-grade connector ensures reliable performance in complex electrical systems.
Type Connector pin
Current Rating 10A
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot