Harting 09 33 000 6123 Pin Contact 1pc Durable and reliable component

MPN
09 33 000 6123
Brand
Harting
EAN-13
2050006163924
Order Code
03-9260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 218 in stock

The Harting pin contact 09 33 000 6123 is an industry-grade, high voltage connector designed for reliable electrical engineering applications. This heavy-duty connector is ideal for multicore projects, ensuring robustness in industrial settings. It is typically used where durable and efficient electrical connections are required.
Type Connector pin
Current Rating 10A
Material Copper alloy
Misc Attribute 09330006123

Reviews

Be the first to submit a review

Trustpilot