Harting 09 33 000 6118 Pin Contact 1pc Pin Contact 09 33 000 6118 Harting

MPN
09 33 000 6118
Brand
Harting
EAN-13
2050006163900
Order Code
03-9258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The pin contact 09 33 000 6118 by Harting is an industry-grade connector designed for high voltage and heavy-duty applications. It features a robust construction suitable for multicore electrical connections in industrial environments. This connector pin is commonly used in electrical engineering projects requiring reliable and durable components.
Type Connector pin
Current Rating 10A
Gender Male
Category Contacts
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 1mm²
Contact identification 1 groove
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Manufacturing process Turned contacts
Material Copper alloy
Material (contacts) Copper alloy
Misc Attribute 09330006118
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Gold plated
Termination Method Crimp termination
Type of contact Crimp contact

Reviews

Be the first to submit a review

Trustpilot