Harting 09 32 064 3101 Socket insert 1pc reliable and durable

MPN
09 32 064 3101
Brand
Harting
EAN-13
2050006164914
Order Code
03-9251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Harting socket insert 09 32 064 3101 is an industry-grade, heavy-duty connector designed for high voltage applications. It is suitable for electrical engineering tasks requiring reliable multicore connections. Typical applications include industrial settings where robust and durable connectors are essential.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 64
Number of Ways 64 + PE

Reviews

Be the first to submit a review

Trustpilot