Harting 09 32 040 3101 Industrial Socket insert 1pc robust design

MPN
09 32 040 3101
Brand
Harting
EAN-13
2050006164884
Order Code
03-9247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.48
10+ £31.45
25+ £30.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Harting socket insert 09 32 040 3101 is a heavy-duty industrial connector designed for high voltage and multicore applications. This industry-grade component is ideal for robust electrical engineering tasks, ensuring reliable and secure connections. Typically used in demanding environments, it supports complex connectivity in industrial settings.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 40
Number of Ways 40 + PE

Reviews

Be the first to submit a review

Trustpilot