Harting 09 32 010 3101 Socket insert 10 Pins 1pcs durable design

MPN
09 32 010 3101
Brand
Harting
EAN-13
2050006164839
Order Code
03-9241
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.35
10+ £19.55
25+ £18.71
50+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Harting, the socket insert 09 32 010 3101 is designed for high-voltage and heavy-duty industrial applications. This industry-grade connector supports multicore configurations, ensuring reliable performance in electrical engineering environments. It is typically used in settings where robust and dependable connectors are required.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 10
Number of Ways 10 + PE

Reviews

Be the first to submit a review

Trustpilot