Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 32 000 6205 Crimp Contacts Han® HsC Female Silver 2.5 mm²

Order Code:  

52-0209

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 32 000 6205  Copy to clipboard
 Report an error

Discontinued

Silver-plated female crimp power contact for Harting Han® K 6-36 series inserts.


  • Wire gauge 2.5mm² (AWG 14)
  • Current rating 40A
  • Cable stripping length 9.5mm
  • Leading contact (PE): Yes
  • Suitable for use with Harting Han® K 6/36 Series
  • Manufacturer part no. 09 32 000 6205
Gender Female
Conductor Size 2.5mm²
Plating Silver

Reviews


Be the first to submit a review