Harting 09 30 024 0803 Bush Enclosure durable and robust design

MPN
09 30 024 0803
Brand
Harting
EAN-13
2050006178584
Order Code
03-9231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £52.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Harting, this high-voltage, heavy-duty connector is designed for industrial applications. The Bush enclosure 09 30 024 0803 can handle multicore cables, making it ideal for complex electrical engineering projects. Its sturdy build ensures reliable performance in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Without cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot