Harting 09 30 016 4431 Bush Enclosure; Durable high-quality 1pc

MPN
09 30 016 4431
Brand
Harting
EAN-13
2050006178461
Order Code
03-9219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Harting bush enclosure 09 30 016 4431 is a high voltage, heavy duty industrial connector designed for multicore connections. Known for its robustness, it is suitable for demanding electrical engineering applications. It is typically used in industries requiring reliable and durable connector solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot