Harting 09 30 016 0408 Feedthrough box durable compact 1pc

MPN
09 30 016 0408
Brand
Harting
EAN-13
2050006181720
Order Code
03-9216
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.62
10+ £49.35
25+ £49.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/07/2026

The Harting Feedthrough Box 09 30 016 0408 is an industry-grade connector suitable for high voltage and heavy-duty applications. This multicore connector is designed for use in electrical engineering, offering reliable connections in industrial settings. It is ideal for environments requiring robust and durable electrical connectivity solutions.
Type Feedthrough box
Cable Entry 3x integrated
Colour Grey
IP Rating IP65
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot