Harting 09 30 010 1431 Bush Enclosure Durable for Secure Cable Entry

MPN
09 30 010 1431
Brand
Harting
EAN-13
2050006178331
Order Code
03-9205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.81
10+ £21.89
25+ £20.99
50+ £20.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting bush enclosure 09 30 010 1431 is a high voltage, industry-grade connector. It features a heavy-duty design suitable for multicore applications in industrial settings. This connector is commonly used in electrical engineering projects and industrial equipment.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x PG 16
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot