Harting 09 30 006 0443 Bush Enclosure Durable grey plastic compact design

MPN
09 30 006 0443
Brand
Harting
EAN-13
2050006178256
Order Code
03-9194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Harting's Bush enclosure 09 30 006 0443 is an industry-grade, heavy-duty connector suitable for high voltage applications. It features multicore compatibility, making it ideal for complex electrical engineering tasks. This product is commonly used in industrial settings requiring robust and reliable connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x PG 29
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot