Harting 09 20 032 5405 Covering cap 1pc robust protection for Connectors

MPN
09 20 032 5405
Brand
Harting
EAN-13
2050006161388
Order Code
03-9166
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.12
10+ £15.93
25+ £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the 09 20 032 5405 covering cap, designed for high voltage and heavy-duty applications. This protective cap is ideal for multi-core connectors in industrial and electrical engineering uses. It offers industry-grade protection to ensure connector longevity and reliability.
Type Protective cap
Colour Metal
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot