Harting 09 20 032 0521 Bush Enclosure durable and reliable 1pc

MPN
09 20 032 0521
Brand
Harting
EAN-13
2050006178249
Order Code
03-9165
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £29.22
10+ £28.04
25+ £26.88
50+ £25.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/05/2026

Harting manufactures the Bush enclosure 09 20 032 0521, which is a high voltage, industry-grade connector designed for heavy duty applications. This multicore connector is used in electrical engineering to ensure reliable and safe connections in industrial environments. It is ideal for situations that require robust connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x PG 29
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot