Harting 09 20 016 5423 Covering cap durable secure fit 1pc

MPN
09 20 016 5423
Brand
Harting
EAN-13
2050006161364
Order Code
03-9163
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Harting's covering cap 09 20 016 5423 is a protective accessory for high voltage and heavy-duty industrial connectors. It is designed to provide secure protection for multicore connectors in electrical engineering applications. This industry-grade cap is typically used in environments where durability and reliability are essential.
Type Protective cap
Colour Dust grey (RAL 7037)
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot