Harting 09 20 016 3111 Socket insert 16A 500V content 1pcs durable design

MPN
09 20 016 3111
Brand
Harting
EAN-13
2050006164716
Order Code
03-9162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.15
10+ £22.96
25+ £22.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Harting socket insert 09 20 016 3111 is a heavy-duty, industry-grade electrical connector designed for high voltage and multicore applications. It features robust construction suitable for industrial environments. Typical uses include electrical engineering projects requiring reliable, high-performance connections.
Type Socket inset
Current Rating 16A
Wire Gauge AWG 14
Gender Female
Approvals DNV GL
Category Inserts
Colour Pebble grey (RAL 7032)
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 4mm²
Connection Crimp
Contact identification 17 ... 32
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material Polycarbonate (PC)
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Number of Contacts 32
Number of Ways 16 + PE
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han A®
Size 32 A
Specification Continuing marking
Specifications IEC 60664-1
Termination Method Crimp termination
Tightening torque ?0.8 Nm PE screw M3.5
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot