Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 20 016 3111 Han® 16 A Insert Female Crimp Teminal 17-32

Harting 09 20 016 3111 Han® 16 A Insert Female Crimp Teminal 17-32

Order Code:  

51-9486

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 016 3111  Copy to clipboard
 Report an error

Discontinued

Han® 16 A female inserts for use with Harting Han A® Series industrial connectors.
  • Conductor connection: 0.5 - 4 mm²
  • Connection: Crimp
  • Mating cycles: ≥ 500
  • Number of pins: 16 + PE
  • Marked: 17 - 32
  • Size: 16 A
  • Specification: Socket insert
  • Temperature range: -40 to +125 °C
  • Rated current: 16A
  • Rated voltage: 250V
  • Manufacturer part no. 09 20 016 3111

Suitable correspondent part is the order number. 51-9485.

Reviews


Be the first to submit a review