Harting 09 20 010 5425 covering cap durable for Electrical Connectors

MPN
09 20 010 5425
Brand
Harting
EAN-13
2050006161357
Order Code
03-9156
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.95
10+ £26.68
25+ £26.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Harting manufactures the 09 20 010 5425 covering cap, which is an industry-grade, heavy-duty connector accessory. This protective cap is designed for high-voltage, multicore connections, ensuring their durability and reliability in electrical engineering applications. It is typically used to safeguard connectors in industrial environments.
Type Protective cap
Colour Dust grey (RAL 7037)
IP Rating IP65
Material Aluminium (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot