Harting 09 20 010 3101 Socket Insert 1pc Sturdy reliable connection

MPN
09 20 010 3101
Brand
Harting
EAN-13
2050006164686
Order Code
03-9155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.82
10+ £16.31
25+ £15.82
50+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Harting manufactures the Socket Insert 09 20 010 3101, designed as a heavy-duty multicore connector suitable for high-voltage applications. This industry-grade connector is commonly used in electrical engineering settings where robust and reliable connections are essential. It is ideal for industrial environments requiring durable and efficient connection solutions.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 10
Number of Ways 10 + PE

Reviews

Be the first to submit a review

Trustpilot