Harting 09 20 010 2814 Socket insert 10-pin single module compact design

MPN
09 20 010 2814
Brand
Harting
EAN-13
2050006164679
Order Code
03-9153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/10/2026

Harting manufactures the socket insert 09 20 010 2814, a robust, high voltage connector designed for industrial applications. These heavy-duty, industry-grade connectors support multi-core connections, ideal for electrical engineering projects. They are commonly used in demanding environments requiring reliable and secure connections.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 10
Number of Ways 10 + PE

Reviews

Be the first to submit a review

Trustpilot