Harting 09 20 003 5450 covering cap durable protective cover single piece

MPN
09 20 003 5450
Brand
Harting
EAN-13
2050006161340
Order Code
03-9147
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

Harting's covering cap 09 20 003 5450 is a protective accessory designed for high voltage, heavy duty, and industrial connectors. This industry-grade connector cap ensures safety and reliability in electrical engineering applications by shielding multi-core connections from environmental factors. Typical uses include providing robust protection in industrial and high-voltage settings.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP67, IP44
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot