Harting 09 20 003 5447 covering cap for secure component protection

MPN
09 20 003 5447
Brand
Harting
EAN-13
2050006161326
Order Code
03-9145
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

The Harting covering cap 09 20 003 5447 is a high voltage, heavy-duty protective cap designed for industrial-grade multicore connectors. It provides robust protection for electrical engineering connectors in harsh environments. This product is typically used in industrial applications where durability and reliability are essential.
Type Protective cap
IP Rating IP67, IP44
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot