Harting 09 20 003 5441 Cap covering cap 1pc high-quality protection

MPN
09 20 003 5441
Brand
Harting
EAN-13
2050006161319
Order Code
03-9144
Country of Origin
Romania
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 2 in stock

Harting manufactures the 09 20 003 5441 covering cap, a heavy-duty and industry-grade protective cap for high voltage connectors. This product is designed to provide reliable protection in challenging industrial environments. Typical applications include electrical engineering tasks and systems requiring durable multicore connectors.
Type Protective cap
Colour Pebble grey (RAL 7032)
IP Rating IP67, IP44
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot