Harting 09 20 003 5428 Han Series covering cap single piece high quality

MPN
09 20 003 5428
Brand
Harting
EAN-13
2050006161302
Order Code
03-9143
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 2 in stock

Harting manufactures the protective cap and covering cap 09 20 003 5428, designed for high voltage and heavy-duty industrial connectors. This industry-grade, multicore connector provides robust protection and reliability in electrical engineering applications. It is typically used to ensure secure connections in demanding environments.
Type Protective cap
Colour Black
IP Rating IP44, IP65, IP67
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot