Harting 09 20 003 5421 covering cap 1pc durable and protective

MPN
09 20 003 5421
Brand
Harting
EAN-13
2050006161296
Order Code
03-9141
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Harting's covering cap 09 20 003 5421 is designed as a protective solution for high voltage and industrial connectors. It features a robust build suitable for heavy-duty applications, ensuring reliability in electrical engineering settings. Typically, this cap is used in multicore and industry-grade connector systems for enhanced protection and durability.
Type Protective cap
Colour Black
IP Rating IP44, IP65, IP67
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot