Harting 09 20 003 5409 Covering cap for protection 1 piece

MPN
09 20 003 5409
Brand
Harting
EAN-13
2050006161289
Order Code
03-9140
Country of Origin
Romania
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

Harting's covering cap 09 20 003 5409 is designed as a protective solution for high voltage, industrial, and heavy duty connectors. It is suitable for use in electrical engineering applications, particularly for safeguarding multicore connectors. This industry-grade component is typically employed in environments requiring robust and reliable protection.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP67, IP44
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot