Harting 09 18 534 6813 IDC Female Connector Strain Relief 34 Pin 2.54mm

MPN
09 18 534 6813
Brand
Harting
EAN-13
4016138113013
Order Code
51-9613
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 83 in stock

Harting SEK 34-pin multi-point socket connector with centre polarisation and strain relief clamp.
  • Number of pins: 34
  • Grid pitch 2.54mm
  • Made from PBTB to UL 94V0
  • Standards: IEC 60-603-13
  • Manufacturer's type 09 18 534 6813
Type Edge connector (sockets)
Pitch 2.54mm
Colour Grey
Maximum Temperature +125°C
Min. temperature -55°C
No. of Rows 1
Number of pins 34

Reviews

Be the first to submit a review

Trustpilot