Harting 09 14 001 0422 Bush Enclosure durable 1 piece

MPN
09 14 001 0422
Brand
Harting
EAN-13
2050006178171
Order Code
03-8961
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 11 days

The Harting bush enclosure 09 14 001 0422 is an industry-grade connector known for its durability and reliability. It is designed for high voltage, heavy-duty applications, providing secure connections in electrical engineering. Typically used in industrial settings, this multicore connector ensures robust performance in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP20
Cable input 1x
IP Rating IP20
Material Polycarbonate
Mating cycles ≥ 500
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Modular® ECO

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot