Harting 09 14 001 0420 Bush Enclosure durable single piece design

MPN
09 14 001 0420
Brand
Harting
EAN-13
2050006178157
Order Code
03-8960
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 48 in stock

The Harting bush enclosure 09 14 001 0420 is an industry-grade connector designed for high voltage and heavy-duty applications. It features a durable construction suitable for multicore connections in demanding environments. Typically used in electrical engineering, this connector is ideal for industrial applications requiring reliable connectivity.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x integrated
IP Rating IP65
Material Polycarbonate
Mating cycles ≥ 500
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Modular® ECO

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot