Harting 09 14 000 7456 Pneumatic Contact angled Socket brass

MPN
09 14 000 7456
Brand
Harting
EAN-13
2050009728687
Order Code
03-8939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £20.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

Harting manufactures the 09 14 000 7456, a heavy duty, industrial grade connector designed for high voltage and multicore applications. This durable pneumatic contact is ideal for use in electrical engineering projects requiring reliable performance under demanding conditions. It's typically used in industries requiring robust and secure connections, such as automation and manufacturing.
Type Pneumatics contact
Ambient temperature -20-85°C
Contact Type Bus
Material contact Brass
Material of contact surface Other
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot