Harting 09 14 000 6279 Pneumatic Contact 1pc for precision tasks

MPN
09 14 000 6279
Brand
Harting
EAN-13
2050006171196
Order Code
03-8934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Harting Pneumatic Contact 09 14 000 6279 is an industry-grade connector designed for high voltage and heavy-duty applications. This multicore connector is suitable for use in industrial settings, providing reliable connectivity for electrical engineering projects. It is ideal for environments requiring robust and durable connectors, such as automation and machinery operations.
Type Pneumatics contact
Material Polyacetal (POM)
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot