Harting 09 14 000 6253 Pneumatic Contact 1pc Key component

MPN
09 14 000 6253
Brand
Harting
EAN-13
2050006171141
Order Code
03-8930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 53 in stock

Harting manufactures the 09 14 000 6253 pneumatic contact, known for its industrial-grade, heavy-duty construction. This connector is designed for high-voltage, multicore applications in electrical engineering. It is typically used in industrial and pneumatic systems requiring reliable and robust connections.
Type Pneumatics contact
Material Polyacetal (POM)
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot