Harting 09 12 006 2766 Socket insert 6-pole DIN up to 250V 10A 1pc

Order Code:

03-8896

Brand: Harting MPN: 09 12 006 2766 EAN-13: 2050006164433
Qty Unit Price (Ex VAT)
10+ £38.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
11 in stock, despatched in 4 working days

The Harting socket insert 09 12 006 2766 is an industrial-grade connector designed for high-voltage and heavy-duty applications. It features a multicore configuration suitable for complex electrical engineering tasks. Typical applications include use in industrial environments requiring robust and reliable connections.
Type Socket inset
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C
Number of Ways 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot