Harting 09 12 006 2763 Socket insert 1pc durable reliable design

Order Code:

03-8894

Brand: Harting MPN: 09 12 006 2763 EAN-13: 2050006164419
Qty Unit Price (Ex VAT)
10+ £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9 in stock, despatched in 4 working days

The Harting socket insert 09 12 006 2763 is a heavy-duty, industry-grade connector suitable for high voltage applications. It is designed for use in electrical engineering, providing reliable multicore connectivity in demanding industrial environments. This versatile socket insert is ideal for applications requiring durable and robust connectors.
Type Socket inset
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C
Number of Ways 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot