Harting 09 12 006 2762 Industrial Socket insert 1pc high reliability

Order Code:

03-8893

Brand: Harting MPN: 09 12 006 2762 EAN-13: 2050006164402
Qty Unit Price (Ex VAT)
10+ £37.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
8 in stock, despatched in 4 working days

The socket insert 09 12 006 2762 from Harting is a heavy-duty, industry-grade connector suitable for high voltage and multicore applications. It is designed for use in demanding industrial environments, providing reliable connections for electrical engineering purposes. This product is typically used in robust settings where durable and efficient connectivity is required.
Type Socket inset
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C
Number of Ways 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot