Harting 09 12 004 3151 Socket insert Content: 1 piece Durable build

MPN
09 12 004 3151
Brand
Harting
EAN-13
2050006164389
Order Code
03-8885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 8 availableBack-order availability date - 10/09/2026

The Harting socket insert 09 12 004 3151 is a high voltage, industry-grade connector designed for heavy-duty and multicore applications. It is widely used in electrical engineering for reliable and durable connections. This product is ideal for industrial environments requiring robust connectivity solutions.
Type Socket inset
Current Rating 40 A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot