Harting 09 11 001 3121 Socket Insert 1pc durable Electrical Connector

MPN
09 11 001 3121
Brand
Harting
EAN-13
2050006164273
Order Code
03-8866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Harting manufactures the Socket insert 09 11 001 3121, which is a high voltage, industry-grade connector. It is designed for heavy-duty use in electrical engineering and supports multicore connections. Typical applications include industrial environments where reliable and robust connectivity is essential.
Type Socket inset
Current Rating 350A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot