Harting 09 11 000 6262 Jack 1pc durable Connector precision fit

MPN
09 11 000 6262
Brand
Harting
EAN-13
2050006163191
Order Code
03-8852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £91.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the 09 11 000 6262, a multi-core high voltage connector designed for heavy-duty industrial applications. This industry-grade connector is ideal for use in electrical engineering due to its durable construction. Typical applications include complex machinery setups requiring reliable multicore connectivity.
Type Socket pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot